KEMET CorporationT491D336M025ATCapacitor Tantalum Solid
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
25VDC | |
0.7 | |
Standard | |
0.463 | |
8.3 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
N/A | |
N/R | |
±0.3 | |
N/R |
This T491D336M025AT solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 25 VDC. Its leakage current is 8.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 33uF.
EDA / CAD Models |