KEMET CorporationT491D475M050AHCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
50VDC | |
1.2 | |
Standard | |
0.354 | |
2.4 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
N/A | |
N/R | |
N/R |
EDA / CAD Models |