50% Off

KEMET CorporationT491D686M025ATCapacitor Tantalum Solid

Cap Tant Solid 68uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T491D686M025AT capacitor from Kemet does just that. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17 μA. It has a tolerance of 20%. Its capacitance value is 68uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.

1 part: Ships tomorrow

    Total$0.67Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexico
         
      • Price: $0.6669
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.6669