KEMET CorporationT491S106K010ATCapacitor Tantalum Solid

Cap Tant Solid 10uF 10V S CASE 10%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 15 Ohm 125°C T/R

This T491S106K010AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.2(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.

2,375 parts: Ships tomorrow

    Total$77.32Price for 130

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      130
      Maximum Of:
      2375
      Country Of origin:
      Mexico
         
      • Price: $0.5948
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,375 parts
      • Price: $0.5948