KEMET CorporationT491X476K025ATCapacitor Tantalum Solid
Cap Tant Solid 47uF 25V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
25VDC | |
0.7 | |
Standard | |
0.486 | |
11.8 | |
Polar | |
6 | |
Laser Marked Case | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.65204 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
Composed from tantalum solid this T491X476K025AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 25 VDC. Its leakage current is 11.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 47uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
EDA / CAD Models |