KEMET CorporationT494A476M006ATCapacitor Tantalum Solid
Cap Tant Solid 47uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
6.3VDC | |
2.5 | |
Low | |
0.173 | |
3 | |
Polar | |
12 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R | |
N/R |
Looking for high capacitance with a low footprint design? This T494A476M006AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 6.3 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
EDA / CAD Models |