KEMET CorporationT494C226K020ATCapacitor Tantalum Solid
Cap Tant Solid 22uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
20VDC | |
0.4 | |
Low | |
0.524 | |
4.4 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
This T494C226K020AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 20 VDC. Its leakage current is 4.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
EDA / CAD Models |