KEMET CorporationT495C107K006ATE150Capacitor Tantalum Solid
Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
6.3VDC | |
0.15 | |
Low | |
0.856 | |
6.3 | |
Polar | |
8 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.22448 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
Composed from tantalum solid this T495C107K006ATE150 capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.3 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 100uF.
EDA / CAD Models |