KEMET CorporationT495C107K016ATE200Capacitor Tantalum Solid

Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125°C T/R

This T495C107K016ATE200 capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 100uF.

Import TariffMay apply to this part

325 parts: Ships today

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      325
      Country Of origin:
      Mexico
         
      • Price: $0.5751
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 325 parts
      • Price: $0.5751