KEMET CorporationT495D226K025ATE200Capacitor Tantalum Solid

Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R

This T495D226K025ATE200 capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.5 μA. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 22uF.

6 parts: Ships today

    Total$3.14Price for 6

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      6
      Maximum Of:
      6
      Country Of origin:
      Mexico
         
      • Price: $0.5228
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 6 parts
      • Price: $0.5228