KEMET CorporationT495D476M025ATE120Capacitor Tantalum Solid

Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.12 Ohm 125°C T/R

This T495D476M025ATE120 capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 11.8 μA. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.

250 parts: Ships today

    Total$87.91Price for 73

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      73
      Maximum Of:
      250
      Country Of origin:
      Mexico
         
      • Price: $1.2043
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 250 parts
      • Price: $1.2043