KEMET CorporationT495X157K016ATE100Capacitor Tantalum Solid
Cap Tant Solid 150uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
150uF | |
10% | |
16VDC | |
0.1 | |
Low | |
1.285 | |
24 | |
Polar | |
8 | |
High Ripple Current|High Surge Current | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.65204 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
This T495X157K016ATE100 solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 16 VDC. Its leakage current is 24 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 150uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
EDA / CAD Models |