KEMET CorporationT496C106K016ATE2K0Capacitor Tantalum Solid
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
16VDC | |
2 | |
Standard | |
235 | |
1.6 | |
Polar | |
6 | |
Yes | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.22448 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T496C106K016ATE2K0 capacitor from Kemet does just that. It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
EDA / CAD Models |