KEMET CorporationT498B106K016ATE2K8Capacitor Tantalum Solid
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 150°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
10uF | |
10% | |
16VDC | |
2.8 | |
Standard | |
174 | |
1.6 | |
Polar | |
4.5 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 150 | |
-55 | |
150 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 |
This T498B106K016ATE2K8 solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 150 °C. Its leakage current is 1.6 μA. Its capacitance value is 10uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.
EDA / CAD Models |