KEMET CorporationT498D476K016ATE600Capacitor Tantalum Solid
Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 150°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
47uF | |
10% | |
16VDC | |
0.6 | |
Standard | |
500 | |
7.5 | |
Polar | |
4.5 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 150 | |
-55 | |
150 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
Compared to other capacitors, this T498D476K016ATE600 tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 7.5 μA. This solid capacitor has a maximum operating temperature of 150 °C. Its capacitance value is 47uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |