EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8532.21.00.50 |
Automotive | Yes |
PPAP | Yes |
Type | Solid |
Capacitance Value | 3.3uF |
Tolerance | 10% |
Voltage | 6.3VDC |
ESR (Ohm) | 8 |
Equivalent Series Resistance Type | Standard |
IR (A) | 107 |
IL (uA) | 0.5 |
Polarity | Polar |
Dissipation Factor (%) | 6 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | A |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 3.2 X 1.6 X 1.6 |
Package/Case | 3216-18 |
Temperature Range @ Derated Voltage (°C) | 85 to 175 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 1.6 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T499A335K006ATE8K0 capacitor from Kemet does just that. It can withstand a voltage of 6.3 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 175 °C. Its capacitance value is 3.3uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%.