Top Purchased
KEMET CorporationT499B226K010ATE3K0Capacitor Tantalum Solid
Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 175°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
22uF | |
10% | |
10VDC | |
3 | |
Standard | |
0.168 | |
2.2 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 175 | |
-55 | |
175 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R |
Looking for high capacitance with a low footprint design? This T499B226K010ATE3K0 tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 10 VDC. Its leakage current is 2.2 μA. This solid capacitor has a maximum operating temperature of 175 °C. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 22uF.
EDA / CAD Models |