KEMET CorporationT510E107K025ATE050Capacitor Tantalum Solid

Cap Tant Solid 100uF 25V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125°C T/R

This T510E107K025ATE050 solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 25 VDC. Its leakage current is 25 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

532 parts: Ships today

    Total$7.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      532
      Country Of origin:
      Mexico
         
      • Price: $7.329
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 532 parts
      • Price: $7.329