KEMET CorporationT510E108K004CH621BCapacitor Tantalum Solid
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 (0.01%FR) 0.018 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
10% | |
4VDC | |
0.018 | |
Low | |
40 | |
Polar | |
6 | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6 X 3.6 | |
7360-38 | |
85 to 125 | |
-55 | |
125 | |
7.3 | |
6 | |
3.6 |
EDA / CAD Models |