50% Off
KEMET CorporationT510E687K006AHE023Capacitor Tantalum Solid
Cap Tant Solid 680uF 6.3V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.023 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need a capacitor for a sample and hold circuit? Then use this T510E687K006AHE023 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 6.3 VDC. Its leakage current is 42.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 680uF. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. It has a tolerance of 10%.
EDA / CAD Models |