KEMET CorporationT510X108M004AHE018Capacitor Tantalum Solid
Cap Tant Solid 1000uF 4V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.018 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
20% | |
4VDC | |
0.018 | |
Low | |
3873 | |
40 | |
Polar | |
6 | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.43015 |
EDA / CAD Models |