KEMET CorporationT520B227M004ATE035Capacitor Tantalum Polymer
Cap Tant Polymer 220uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.035 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
4VDC | |
0.035 | |
Very Low | |
1900 | |
88 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.095 |
This organic T520B227M004ATE035 polymer electrolyte from Kemet is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 4 VDC. It has 2 terminals. Its capacitance value is 220uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 88 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |