KEMET CorporationT520B227M2R5ATE015Capacitor Tantalum Polymer
Cap Tant Polymer 220uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.015 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
2.5VDC | |
0.015 | |
Very Low | |
2900 | |
55 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.095 |
This T520B227M2R5ATE015 polymer electrolyte from Kemet can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 220uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 55 μA.
EDA / CAD Models |