KEMET CorporationT520B336M010ATE040Capacitor Tantalum Polymer
Cap Tant Polymer 33uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Polymer | |
33uF | |
20% | |
10VDC | |
0.04 | |
Very Low | |
1800 | |
33 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.095 |
This T520B336M010ATE040 capacitor from Kemet has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 33 μA. Its capacitance value is 33uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |