50% Off
KEMET CorporationT520D227M006ATE025Capacitor Tantalum Polymer
Cap Tant Polymer 220uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Because of its high permittivity dielectric layer, this T520D227M006ATE025 polymer electrolyte from Kemet is best-suited to pass low-frequency signals into various small products. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 138.6 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 220uF.
EDA / CAD Models |