KEMET CorporationT520D337M004ATE040Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
4VDC | |
0.04 | |
Very Low | |
2400 | |
132 | |
Polar | |
10 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
4.6 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.435 |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this T520D337M004ATE040 polymer electrolyte from Kemet has just that! It can withstand a voltage of 4 VDC. It has 2 terminals. Its capacitance value is 330uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 132 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |