Top Searched
KEMET CorporationT520D337M006ATE010Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.01 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
6.3VDC | |
0.01 | |
Very Low | |
4700 | |
207.9 | |
Polar | |
10 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
4.6 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.435 |
The T520D337M006ATE010 polymer electrolyte from Kemet is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 207.9 μA. Its capacitance value is 330uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |