50% Off
KEMET CorporationT520D687M004ATE012Capacitor Tantalum Polymer
Cap Tant Polymer 680uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.012 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
With this T520D687M004ATE012 polymer electrolyte from Kemet you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 4 VDC. It has 2 terminals. Its capacitance value is 680uF. Its leakage current is 272 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |