Top Searched
KEMET CorporationT520D687M004ATE025Capacitor Tantalum Polymer
Cap Tant Polymer 680uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
680uF | |
20% | |
4VDC | |
0.025 | |
Very Low | |
3000 | |
272 | |
Polar | |
10 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
4.6 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.435 |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this T520D687M004ATE025 polymer electrolyte from Kemet has just that! It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 272 μA. Its capacitance value is 680uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |