Top Purchased
KEMET CorporationT530X477M006ATE010Capacitor Tantalum Polymer
Cap Tant Polymer 470uF 6.3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.01 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
470uF | |
20% | |
6.3VDC | |
0.01 | |
Very Low | |
5200 | |
296.1 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
4.6 | |
7.3 X 4.3 X 4 | |
7343-43 | |
105 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.554 |
This organic T530X477M006ATE010 polymer electrolyte from Kemet is a high performing capacitor. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 470uF. Its leakage current is 296.1 μA.
EDA / CAD Models |