50% Off
KEMET CorporationT543D475M063AHE075Capacitor Tantalum Polymer
Cap Tant Polymer 4.7uF 63VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.075 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this T543D475M063AHE075 polymer electrolyte from Kemet you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 63 VDC. It has 2 terminals. Its leakage current is 30 μA. Its capacitance value is 4.7uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.