KEMET CorporationT543X336M050AHE040Capacitor Tantalum Polymer

Cap Tant Polymer 33uF 50VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R

This T543X336M050AHE040 polymer electrolyte from Kemet has a high dielectric permittivity and that can be used to pass low frequency signals through. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 165 μA. Its capacitance value is 33uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    50 weeks
    • Price: