KEMET CorporationT543X337M016AHE025Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.025 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need a capacitor to maintain robust, low impedance power delivery networks? Then this T543X337M016AHE025 polymer electrolyte from Kemet is perfect for you! It can withstand a voltage of 16 VDC. It has 2 terminals. Its capacitance value is 330uF. Its leakage current is 528 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.