VishayT55D337M6R3C0055Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.055 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
6.3VDC | |
0.055 | |
Ultra Low | |
2020 | |
207.9 | |
Polar | |
10 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
EDA / CAD Models |