EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 470uF |
Tolerance | 20% |
Voltage | 4VDC |
ESR (Ohm) | 0.04 |
Equivalent Series Resistance Type | Ultra Low |
IR (A) | 2.37 |
IL (uA) | 188 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 10 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | D |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 7.3 X 4.3 X 2.8 |
Package/Case | 7343-31 |
Temperature Range @ Derated Voltage (°C) | 105 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 7.3 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 2.8 |
Product Weight (g) | N/A |
Product Diameter (mm) | N/R |