VishayT55P106M6R3C0500Capacitor Tantalum Polymer
Cap Tant Polymer 10uF 6.3VDC P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 0.5 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T55P106M6R3C0500 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 6.3 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 2 mm long, 1.2(Max) mm tall and 1.25 mm deep.