KEMET CorporationT591B476M010ATE070Capacitor Tantalum Polymer
Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
10VDC | |
0.07 | |
Ultra Low | |
1390 | |
47 | |
Polar | |
8 | |
AEC Q200 Qualified|High Reliability|Ultra Low ESR | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
105 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.095 |
Because of its high permittivity dielectric layer, this T591B476M010ATE070 polymer electrolyte from Kemet is best-suited to pass low-frequency signals into various small products. It can withstand a voltage of 10 VDC. It has 2 terminals. Its capacitance value is 47uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 47 μA.
EDA / CAD Models |