KEMET CorporationT591D107M010ATE025Capacitor Tantalum Polymer
Cap Tant Polymer 100uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
With this T591D107M010ATE025 polymer electrolyte from Kemet you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 100uF. Its leakage current is 100 μA. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |