VishayT63XB502KT20

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (7.5 X 5 X 6.8mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this T63XB502KT20 potentiometer from Vishay at critical points. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 7.5 mm long, 6.8 mm tall and 5 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 155 °C. The T63XB502KT20 part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.198
    1. 1+$2.198
    2. 250+$2.147
    3. 500+$2.013
    4. 1000+$1.915
    5. 10000+$1.896
    6. 25000+$1.879
    7. 50000+$1.865