VishayT63YA104KT20
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Place this T63YA104KT20 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep. The T63YA104KT20 part has a pin termination style.