VishayT63YA203KT20

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this T63YA203KT20 potentiometer from Vishay! This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T63YA203KT20 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This device is made with cermet technology. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.466
    1. 1+$2.466
    2. 1000+$2.434
    3. 5000+$2.408
    4. 10000+$2.381
    5. 25000+$2.354
    6. 50000+$2.330
    7. 100000+$2.306
    8. 250000+$2.283