VishayT63YB101KT20

Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this T63YB101KT20 potentiometer from Vishay at critical points. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep. This device is made with cermet technology. The T63YB101KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.910
    1. 1+$1.910
    2. 1000+$1.749
    3. 5000+$1.665
    4. 10000+$1.652
    5. 25000+$1.639
    6. 50000+$1.633
    7. 100000+$1.630
    8. 250000+$1.627