VishayT63YB102KT20

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this T63YB102KT20 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep. The T63YB102KT20 part has a pin termination style.

97 parts: Ships in 4 days

    Total$50.26Price for 14

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 97 parts
      • Price: $3.590