VishayT63YB204KT20

Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this T63YB204KT20 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This product has a resistance value of 200K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T63YB204KT20 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.007
    1. 1+$2.007
    2. 1000+$1.959
    3. 5000+$1.931
    4. 10000+$1.903
    5. 25000+$1.875
    6. 50000+$1.856
    7. 100000+$1.841
    8. 250000+$1.826