EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9027.10.20.00 |
Automotive | No |
PPAP | No |
Type | CO2 Sensor |
Module/IC Classification | Module |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Accuracy (%) | 10 |
Maximum Operating Supply Voltage (V) | 5.25 |
Gas Measurement Range (ppm) | 0 to 5000 |
Minimum Operating Temperature (°C) | 0 |
Stability of FS (%) | <5 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 15.24 |
Package Width | 34.67 |
Package Length | 57.15 |
PCB changed | 12 |
Pin Count | 12 |