EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Type | CO2 Sensor |
Module/IC Classification | Module |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 8.61 |
Package Width | 15.6 |
Package Length | 29.97 |
PCB changed | 6 |
Pin Count | 6 |