Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 23.5 |
Package Width | 27 |
Package Length | 41(Max) |
PCB changed | 3 |
Supplier Package | Case D-55 |
3 |
By triggering a current you can turn this scr T70RIA60 thyristor manufactured from Vishay on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 1740 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.