VishayT73YE104KT20
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 7 X 4.87mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this T73YE104KT20 potentiometer from Vishay. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. This product is 6.6 mm long, 4.7 mm tall and 7 mm deep. It has a tolerance of 10%. The T73YE104KT20 part has a pin termination style.