10% Off
VishayT83D685K035RCCLCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.01%FR) 0.3 Ohm 125°C Medical T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T83D685K035RCCL solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 35 VDC. Its leakage current is 2.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of C. It has a tolerance of 10%. Its capacitance value is 6.8uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.