VishayT93XA203KT20

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this T93XA203KT20 potentiometer from Vishay is your solution! This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The T93XA203KT20 part has a pin termination style. This device utilizes cermet technology. This product is 11 mm long, 9.8 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C.

412 parts: Ships tomorrow

    Total$0.98Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 412 parts
      • Price: $0.9750